Littelfuse 72R375XH
| Manufacturer | |
| MPN | 72R375XH |
| LCSC Part # | C1562067 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 3.75A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 3.75A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 3.2W | |
| Trip Current | 7.5A | |
| Height | - | |
| Length | 26.3mm | |
| Width | - | |
| Resistance @ 25℃ | 30mΩ | |
| Time to Trip(Max) | 24s | |
| Resistance - Post Trip (R1) (Max) | 80mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 72R Series is designed to provide overcurrent protection to 72Vdc maximum voltage with a maximum 40A short circuit rating.
Features
AI Translation
- 72Vdc max voltage w/max 40A short circuit rating
- Resettable feature
- Ideal for a broad range of general electronics using a low voltage power supply
- RoHS-compliant, Lead-Free and Halogen Free
Applications
AI Translation
- Load protection on wide range of low voltage power supplies
- Computer peripherals
- General electronics
- Computers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3205 | $ 0.32 |
| 200+ | $ 0.1241 | $ 24.82 |
| 500+ | $ 0.1197 | $ 59.85 |
| 1,000+ | $ 0.1176 | $ 117.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 3.75A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 3.2W | |
| Trip Current | 7.5A | |
| Height | - | |
| Length | 26.3mm | |
| Width | - | |
| Resistance @ 25℃ | 30mΩ | |
| Time to Trip(Max) | 24s | |
| Resistance - Post Trip (R1) (Max) | 80mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 72R Series is designed to provide overcurrent protection to 72Vdc maximum voltage with a maximum 40A short circuit rating.
Features
AI Translation
- 72Vdc max voltage w/max 40A short circuit rating
- Resettable feature
- Ideal for a broad range of general electronics using a low voltage power supply
- RoHS-compliant, Lead-Free and Halogen Free
Applications
AI Translation
- Load protection on wide range of low voltage power supplies
- Computer peripherals
- General electronics
- Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

