onsemi NCV1117ST50T3G
| Manufacturer | |
| MPN | NCV1117ST50T3G |
| LCSC Part # | C156196 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1.0 A Low-Dropout Positive Fixed and Adjustable Voltage Regulators |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,320
7,320
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2932 | $ 1.47 |
50+ | $ 0.2337 | $ 11.69 |
150+ | $ 0.2082 | $ 31.23 |
500+ | $ 0.1763 | $ 88.15 |
2,500+ | $ 0.1621 | $ 405.25 |
4,000+ | $ 0.1536 | $ 614.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$