MaxLinear SP6641BEK-L-5-0/TR
| Manufacturer | |
| Mfr. Part # | SP6641BEK-L-5-0/TR |
| LCSC Part # | C15617 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 500mA Alkaline Battery DC/DC Boost Regulator |
| Description | Boost Fixed 5V 500mA SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.035 | $ 1.04 |
10+ | $ 0.8419 | $ 8.42 |
30+ | $ 0.7453 | $ 22.36 |
100+ | $ 0.6488 | $ 64.88 |
500+ | $ 0.5598 | $ 279.90 |
1,000+ | $ 0.5296 | $ 529.60 |
3,000+ | $ 0.5236 | $ 1570.80 |
6,000+ | $ 0.519 | $ 3114.00 |
Standard Packaging 3000/Full
Reel | ||