LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RM04FTN4703 product image
  • RM04FTN4703 thumbnail 1
  • RM04FTN4703 thumbnail 2
  • RM04FTN4703 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RM04FTN4703RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RM04FTN4703
LCSC Part #
C156107
Packaging
0402
Customer #
Key Attributes
RES 470kΩ ±1% 62.5mW 0402
Datasheetpdf iconTA-I Tech RM04FTN4703
In-Stock: 3,300
3,300 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
100+$ 0.0028$ 0.28
1,000+$ 0.0021$ 2.10
3,000+$ 0.0018$ 5.40
10,000+$ 0.0016$ 16.00
50,000+$ 0.0014$ 70.00
Standard Packaging10000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0402
Resistance470kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece