PANASONIC AGN21012
| Manufacturer | |
| Mfr. Part # | AGN21012 |
| LCSC Part # | C1560766 |
| Package | DIP,5.7x10.6mm |
| Customer # | |
| Description | 12V 2 Form C: 2C (DPDT-CO) 1A DIP,5.7x10.6mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,5.7x10.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1962 | $ 1.20 |
200+ | $ 0.4631 | $ 92.62 |
500+ | $ 0.4477 | $ 223.85 |
1,000+ | $ 0.4384 | $ 438.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$