PANASONIC AGN2101H
| Manufacturer | |
| Mfr. Part # | AGN2101H |
| LCSC Part # | C1560765 |
| Package | DIP,5.7x10.6mm |
| Customer # | |
| Description | 1.5V 2 Form C: 2C (DPDT-CO) 1A DIP,5.7x10.6mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,5.7x10.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.5391 | $ 15.54 |
10+ | $ 14.8172 | $ 148.17 |
30+ | $ 13.5658 | $ 406.97 |
100+ | $ 12.4744 | $ 1247.44 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$