TE Connectivity 1-1462038-3
| Manufacturer | |
| MPN | 1-1462038-3 |
| LCSC Part # | C1560583 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Signal Relays Slim line, low profile and min.board-space, Switching current, power and voltage, Low coil power consumption, High dielectric and surge capability, High mechanical shock resistance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Release Time | 3ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 3ms | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Voltage | 5V | |
| Contact Material | - | |
| Switching Current(Max) | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Slim line 10x6mm, low profile 5.65mm and min. board- space 60mm². Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC. Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.
Features
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm²
- Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
- Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
- High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts
- High mechanical shock resistance up to 50g functional
Applications
- Telecommunication
- access and transmission equipment
- optical network terminals
- modems
- office and business equipment
- consumer electronics
- measurement and test equipment
- industrial control
- medical equipment
- HVAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7599 | $ 6.76 |
| 10+ | $ 5.8234 | $ 58.23 |
| 30+ | $ 5.2522 | $ 157.57 |
| 100+ | $ 4.7736 | $ 477.36 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Release Time | 3ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 3ms | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Voltage | 5V | |
| Contact Material | - | |
| Switching Current(Max) | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Slim line 10x6mm, low profile 5.65mm and min. board- space 60mm². Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC. Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.
Features
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm²
- Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
- Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
- High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts
- High mechanical shock resistance up to 50g functional
Applications
- Telecommunication
- access and transmission equipment
- optical network terminals
- modems
- office and business equipment
- consumer electronics
- measurement and test equipment
- industrial control
- medical equipment
- HVAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

