TI DRV5013ADELPGMQ1
| Manufacturer | |
| MPN | DRV5013ADELPGMQ1 |
| LCSC Part # | C1559952 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | SENSOR HALL BIPOLAR TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Operation Points | 5mT | |
| Supply Current | 2.7mA | |
| Release Points | -5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.7V~38V | |
| Features | Reverse voltage protection;Short-Circuit Protection;Current limit protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5013-Q1 device is a chopper-stabilized Hall-effect sensor that provides magnetic field sensing characteristics with excellent sensitivity stability and integrated protection features over the entire temperature range. The magnetic field is represented by a digital bipolar latch output. This integrated circuit (IC) is equipped with an open-drain output stage with a sink current capability of up to 30mA. The wide operating voltage range (2.7 to 38V) with reverse polarity protection up to -22V makes this device widely applicable to various automotive applications. It provides internal protection functions against reverse power supply conditions, load dump, and output short circuits or overcurrents.
Features
- AEC-Q100 qualified for automotive applications
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Grade 1: ambient temperature TA from -40℃ to 125℃ (Q, refer to device naming convention)
- Grade 0: ambient temperature TA from -40℃ to 150℃ (E, refer to device naming convention)
- Digital bipolar latch Hall sensor with excellent temperature stability — operating point magnetic field BOP ±10% over temperature range
- Multiple sensitivity options (operating point magnetic field BOP / release point magnetic field BRP): 1.3/-1.3mT (FA, refer to device naming convention), 2.7/-2.7mT (AD, refer to device naming convention), 6/-6mT (AG, refer to device naming convention), 12/–12mT (BC, refer to device naming convention)
- Wide supply voltage range: 2.7V to 38V, no external regulator required
- Open-drain output (30mA sink current)
- 35μs fast power-on time
- Compact package options:
- Surface-mount 3-pin SOT-23 (DBZ): 2.92mm×2.37mm
- Through-hole 3-pin TO-92 (LPG): 4.00mm×3.15mm
- Reverse supply protection (up to -22V)
- Load dump protection up to 40V
- Output short-circuit protection
- Output current limiting
- Battery output short-circuit protection
Applications
- Power tools
- Flow meters
- Valve and solenoid status
- Brushless DC motors
- Proximity sensing
- Tachometers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7334 | $ 0.73 |
| 10+ | $ 0.5854 | $ 5.85 |
| 30+ | $ 0.5123 | $ 15.37 |
| 100+ | $ 0.4375 | $ 43.75 |
| 500+ | $ 0.3936 | $ 196.80 |
| 1,000+ | $ 0.3708 | $ 370.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Operation Points | 5mT | |
| Supply Current | 2.7mA | |
| Release Points | -5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.7V~38V | |
| Features | Reverse voltage protection;Short-Circuit Protection;Current limit protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5013-Q1 device is a chopper-stabilized Hall-effect sensor that provides magnetic field sensing characteristics with excellent sensitivity stability and integrated protection features over the entire temperature range. The magnetic field is represented by a digital bipolar latch output. This integrated circuit (IC) is equipped with an open-drain output stage with a sink current capability of up to 30mA. The wide operating voltage range (2.7 to 38V) with reverse polarity protection up to -22V makes this device widely applicable to various automotive applications. It provides internal protection functions against reverse power supply conditions, load dump, and output short circuits or overcurrents.
Features
- AEC-Q100 qualified for automotive applications
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Grade 1: ambient temperature TA from -40℃ to 125℃ (Q, refer to device naming convention)
- Grade 0: ambient temperature TA from -40℃ to 150℃ (E, refer to device naming convention)
- Digital bipolar latch Hall sensor with excellent temperature stability — operating point magnetic field BOP ±10% over temperature range
- Multiple sensitivity options (operating point magnetic field BOP / release point magnetic field BRP): 1.3/-1.3mT (FA, refer to device naming convention), 2.7/-2.7mT (AD, refer to device naming convention), 6/-6mT (AG, refer to device naming convention), 12/–12mT (BC, refer to device naming convention)
- Wide supply voltage range: 2.7V to 38V, no external regulator required
- Open-drain output (30mA sink current)
- 35μs fast power-on time
- Compact package options:
- Surface-mount 3-pin SOT-23 (DBZ): 2.92mm×2.37mm
- Through-hole 3-pin TO-92 (LPG): 4.00mm×3.15mm
- Reverse supply protection (up to -22V)
- Load dump protection up to 40V
- Output short-circuit protection
- Output current limiting
- Battery output short-circuit protection
Applications
- Power tools
- Flow meters
- Valve and solenoid status
- Brushless DC motors
- Proximity sensing
- Tachometers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



