Infineon TLI493DA2B6HTSA1
| Manufacturer | |
| MPN | TLI493DA2B6HTSA1 |
| LCSC Part # | C1559664 |
| Packaging | TSOP-6-1.5mm |
| Customer # | |
| Key Attributes | TSOP-6-1.5mm Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6-1.5mm | |
| Features | Built-in temperature sensor | |
| Current - Supply | 3.4mA | |
| Magnetic Sensing Range(X,Y) | ±160mT | |
| Operating Temperature | -40℃~+105℃ | |
| Output bit | 12bit | |
| Voltage - Supply | 2.8V~3.5V | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Interface Type | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This three dimensional Hall effect sensor can be configured by the microcontroller. The measurement data is provided in digital format to the microcontroller. The microcontroller is the master and the sensor is the slave.
Features
AI Translation
- 3D magnetic flux density sensing of ±160 mT
- Programmable flux resolution down to 65 μT (typ.)
- X-Y angular measurement mode
- Power down mode with 7 nA (typ) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj = -40℃...105℃, supply voltage range = 2.8 V…3.5 V
- Triggering by external μC possible via IC protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
Applications
AI Translation
- Multi function knobs
- Joysticks and gimbals
- Anti tampering in smart meters
- White good applications (washing, dryer machines, ...)
- Robotics position sensing
In-Stock: 2,283
2,283 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7404 | $ 0.74 |
| 10+ | $ 0.5998 | $ 6.00 |
| 30+ | $ 0.5303 | $ 15.91 |
| 100+ | $ 0.4608 | $ 46.08 |
| 500+ | $ 0.4204 | $ 210.20 |
| 1,000+ | $ 0.3993 | $ 399.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6-1.5mm | |
| Features | Built-in temperature sensor | |
| Current - Supply | 3.4mA | |
| Magnetic Sensing Range(X,Y) | ±160mT | |
| Operating Temperature | -40℃~+105℃ | |
| Output bit | 12bit | |
| Voltage - Supply | 2.8V~3.5V | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Interface Type | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This three dimensional Hall effect sensor can be configured by the microcontroller. The measurement data is provided in digital format to the microcontroller. The microcontroller is the master and the sensor is the slave.
Features
AI Translation
- 3D magnetic flux density sensing of ±160 mT
- Programmable flux resolution down to 65 μT (typ.)
- X-Y angular measurement mode
- Power down mode with 7 nA (typ) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj = -40℃...105℃, supply voltage range = 2.8 V…3.5 V
- Triggering by external μC possible via IC protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
Applications
AI Translation
- Multi function knobs
- Joysticks and gimbals
- Anti tampering in smart meters
- White good applications (washing, dryer machines, ...)
- Robotics position sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



