VISHAY LH1526AB
| Manufacturer | |
| MPN | LH1526AB |
| LCSC Part # | C1559150 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | One normally open: 2A (SPST-NO) 5.3kV 22Ω 1.28V 400V DIP-8 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | VISHAY | |
| Packaging | DIP-8 | |
| Turn-on time | 600us | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Isolation Voltage(Vrms) | 5.3kV | |
| RDS(on) | 22Ω | |
| Turn-off time | 40us | |
| Features | Overcurrent Protection;Overvoltage protection | |
| Forward voltage | 1.28V | |
| Load Voltage | 400V | |
| load current | 125mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LH1526 dual 1 Form A relays are SPST normally open switches that can replace electromechanical relays in many applications. The relays require a minimal amount of LED drive current to operate, making it ideal for battery powered and power consumption sensitive applications. The relay is constructed using a GaAlAs LED for actuation control and MOSFET switches for the output. In addition, the relay employs current- limiting circuitry to provide overvoltage protection.
Features
AI Translation
- Dual channel
- Extremely low operating current
- High speed operation
- Isolation test voltage 5300 VRMS
- Current limit protection
- Load voltage 400 V
- Load current 125 mA
- Clean bounce free switching
- Low power consumption
Applications
AI Translation
- General telecom switching
- Battery powered switch applications
- Instrumentation
- Industrial controls
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7624 | $ 4.76 |
| 200+ | $ 1.8431 | $ 368.62 |
| 500+ | $ 1.7782 | $ 889.10 |
| 1,000+ | $ 1.7474 | $ 1747.40 |
Standard Packaging2000/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

