Littelfuse/IXYS CPC1017N
| Manufacturer | |
| Mfr. Part # | CPC1017N |
| LCSC Part # | C1559043 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Description | SPST-NO(1 Form A) 1.5kV 60V 1.2V SOP-4-2.54mm Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7312 | $ 0.73 |
10+ | $ 0.5908 | $ 5.91 |
30+ | $ 0.5214 | $ 15.64 |
100+ | $ 0.452 | $ 45.20 |
500+ | $ 0.4103 | $ 205.15 |
1,000+ | $ 0.3887 | $ 388.70 |
Standard Packaging 100/Full
Tube | ||