OMRON G3VM-201G1
| Manufacturer | |
| Mfr. Part # | G3VM-201G1 |
| LCSC Part # | C1558822 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(1 Form A) 200mA 200V |
| Description | Solid State SPST-NO(1 Form A) SOP-4-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4568 | $ 4.46 |
10+ | $ 3.7812 | $ 37.81 |
30+ | $ 3.3781 | $ 101.34 |
100+ | $ 2.9718 | $ 297.18 |
400+ | $ 2.785 | $ 1114.00 |
800+ | $ 2.7009 | $ 2160.72 |
Standard Packaging 400/Full
Tube | ||
Better price for more quantity?
$