OMRON G3VM-353E
| Manufacturer | |
| MPN | G3VM-353E |
| LCSC Part # | C1558746 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 1 Set Normally Closed: 1B (SPST-NC) 2.5kV 1.3V 350V SMD-6P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | SMD-6P | |
| Turn-on time | 100us | |
| Contact Form | 1 Set Normally Closed: 1B (SPST-NC) | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | - | |
| Turn-off time | 1ms | |
| Features | - | |
| Forward voltage | 1.3V | |
| Load Voltage | 350V | |
| load current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DIP 6-pin package, single-pole single-throw normally closed analog switch MOSFET relay.
RoHS compliant
Application examples:
- Communication equipment
- Security systems
- Factory automation systems
- Test and measurement equipment
Note: Actual product markings differ from the images shown here.
Applications
AI Translation
- Communication equipment
- Security systems
- FA systems
- Test & measurement equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8313 | $ 1.83 |
| 200+ | $ 0.7088 | $ 141.76 |
| 500+ | $ 0.685 | $ 342.50 |
| 1,000+ | $ 0.6723 | $ 672.30 |
Standard Packaging200/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | SMD-6P | |
| Turn-on time | 100us | |
| Contact Form | 1 Set Normally Closed: 1B (SPST-NC) | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | - | |
| Turn-off time | 1ms | |
| Features | - | |
| Forward voltage | 1.3V | |
| Load Voltage | 350V | |
| load current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DIP 6-pin package, single-pole single-throw normally closed analog switch MOSFET relay.
RoHS compliant
Application examples:
- Communication equipment
- Security systems
- Factory automation systems
- Test and measurement equipment
Note: Actual product markings differ from the images shown here.
Applications
AI Translation
- Communication equipment
- Security systems
- FA systems
- Test & measurement equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

