LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw 2-2001H14P-0000 product image
  • 2-2001H14P-0000 thumbnail 1
  • 2-2001H14P-0000 thumbnail 2
  • 2-2001H14P-0000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw 2-2001H14P-0000RoHS

Manufacturer
CkmtwAsian Brands
MPN
2-2001H14P-0000
LCSC Part #
C155868
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 14POS 2mm SINGLE ROW
Datasheetpdf iconCkmtw 2-2001H14P-0000
Custom CablesMOQ 1pc
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0307$ 0.61
200+$ 0.0239$ 4.78
600+$ 0.0202$ 12.12
2,000+$ 0.0179$ 35.80
10,000+$ 0.0159$ 159.00
20,000+$ 0.0149$ 298.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCkmtw
PackagingP=2mm
Flame Retardant RatingUL94V-2
Pitch2mm
With WingsWithout Fins
Pins Structure1x14P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row14
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.