LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSBS8518L2500JK14 product image
Images for reference only

VISHAY WSBS8518L2500JK14RoHS

Manufacturer
MPN
WSBS8518L2500JK14
LCSC Part #
C1558133
Packaging
-
Customer #
Key Attributes
RES 0.25mΩ ±5% 36W
Datasheetpdf iconVISHAY WSBS8518L2500JK14

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Specialized Resistors
ManufacturerVISHAY
Packaging-
Resistance0.25mΩ
Power(Watts)36W
Mounting TypeScrew
Current Rating-
Voltage Rating-
TypeShunt
Tolerance±5%
Temperature Coefficient±110ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3099$ 7.31
200+$ 2.8292$ 565.84
500+$ 2.7304$ 1365.20
1,000+$ 2.6811$ 2681.10
Standard Packaging1/Full Bag
Better price for more quantity?
$