DAIN Elec SMXDX274KE3XXAB2315
| Manufacturer |
DAIN Elec
Asian Brands |
| Mfr. Part # | SMXDX274KE3XXAB2315 |
| LCSC Part # | C155797 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 270nF ±10% 275V TH |
| Description | 270nF ±10% 275V Safety Capacitor X2 Through Hole,P=22.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | DAIN Elec | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0649 | $ 0.32 |
50+ | $ 0.0636 | $ 3.18 |
150+ | $ 0.0627 | $ 9.41 |
500+ | $ 0.0618 | $ 30.90 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$