HRS AT-1903(40)
| Manufacturer | |
| Mfr. Part # | AT-1903(40) |
| LCSC Part # | C1557788 |
| Package | SMA |
| Customer # | |
| Key Attributes | 2W Power Fixed Attenuators (SMA Type) |
| Description | 3dB 2W 0Hz~8GHz SMA Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | HRS | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 168.7198 | $ 168.72 |
200+ | $ 65.2919 | $ 13058.38 |
500+ | $ 62.9983 | $ 31499.15 |
1,000+ | $ 61.8639 | $ 61863.90 |
Standard Packaging 20/Full
Bag | ||