LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CINCH CPL-5215-20-SMA-79 product image
Images for reference only

CINCH CPL-5215-20-SMA-79

Manufacturer
MPN
CPL-5215-20-SMA-79
LCSC Part #
C1557158
Packaging
SMA
Customer #
Key Attributes
0.3dB 20dB 7GHz~12.4GHz SMA RF Directional Coupler
Datasheetpdf iconCINCH CPL-5215-20-SMA-79
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3047.1555$ 3047.16
30+$ 2899.8751$ 86996.25
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
ManufacturerCINCH
PackagingSMA
FeaturesDirectional coupling
Insertion Loss0.3dB
Coupling Factor20dB
Frequency Range7GHz~12.4GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The SMA Miniature Series High-Performance Directional Couplers are compact, lightweight, ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units operate over octave bandwidths spanning the full 0.5 to 18.0 GHz range. These couplers conform to Mil-E-5400 and Mil-E-16400 standards.