CINCH CPL-5217-20-SMA-79
| Manufacturer | |
| MPN | CPL-5217-20-SMA-79 |
| LCSC Part # | C1557155 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.5dB 500MHz~18GHz SMA RF Directional Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Insertion Loss | 0.5dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 500MHz~18GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Midwest Microwave's SMA Mini Series high-performance directional couplers are compact, lightweight, ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units provide octave bandwidth coverage across the full 0.5–18.0 GHz frequency range.
Midwest Microwave's SMA Mini Series ultra-broadband high-performance directional couplers are compact and lightweight, delivering excellent performance across multi-octave and ultra-wideband frequencies spanning the full 0.5–18.0 GHz range.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3123.7181 | $ 3123.72 |
| 30+ | $ 2972.7372 | $ 89182.12 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Insertion Loss | 0.5dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 500MHz~18GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Midwest Microwave's SMA Mini Series high-performance directional couplers are compact, lightweight, ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units provide octave bandwidth coverage across the full 0.5–18.0 GHz frequency range.
Midwest Microwave's SMA Mini Series ultra-broadband high-performance directional couplers are compact and lightweight, delivering excellent performance across multi-octave and ultra-wideband frequencies spanning the full 0.5–18.0 GHz range.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

