LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CINCH CPL-5230-20-SMA-79 product image
Images for reference only

CINCH CPL-5230-20-SMA-79

Manufacturer
MPN
CPL-5230-20-SMA-79
LCSC Part #
C1557152
Packaging
SMA
Customer #
Key Attributes
0.8dB 500kHz~18MHz SMA RF Directional Coupler
Datasheetpdf iconCINCH CPL-5230-20-SMA-79
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4743.3919$ 4743.39
30+$ 4514.1276$ 135423.83
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
ManufacturerCINCH
PackagingSMA
FeaturesDirectional coupling
Insertion Loss0.8dB
Coupling Factor-
Frequency Range500kHz~18MHz
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Midwest Microwave's SMA Mini Series high-performance directional couplers are compact, lightweight, and rugged microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units are available in octave bandwidths covering the full 0.5–18.0 GHz frequency range.

Midwest Microwave's SMA Mini Series ultra-broadband high-performance directional couplers are compact, lightweight components that deliver excellent performance across multi-octave and ultra-broadband frequency ranges covering the full 0.5–18.0 GHz band.