CINCH CPL-5226-20-SMA-79
| Manufacturer | |
| MPN | CPL-5226-20-SMA-79 |
| LCSC Part # | C1557149 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.6dB 20dB 6GHz~18GHz SMA RF Directional Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Insertion Loss | 0.6dB | |
| Coupling Factor | 20dB | |
| Frequency Range | 6GHz~18GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Midwest Microwave's SMA miniature series high-performance directional couplers are compact, lightweight, and ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units are usable over octave frequency bandwidths covering the full 0.5–18.0 GHz range.
Midwest Microwave's SMA miniature series ultra-broadband high-performance directional couplers are compact, lightweight components that perform exceptionally well over multi-octave and ultra-broadband frequencies covering the full 0.5–18.0 GHz range.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3933.378 | $ 3933.38 |
| 30+ | $ 3743.2638 | $ 112297.91 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Insertion Loss | 0.6dB | |
| Coupling Factor | 20dB | |
| Frequency Range | 6GHz~18GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Midwest Microwave's SMA miniature series high-performance directional couplers are compact, lightweight, and ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units are usable over octave frequency bandwidths covering the full 0.5–18.0 GHz range.
Midwest Microwave's SMA miniature series ultra-broadband high-performance directional couplers are compact, lightweight components that perform exceptionally well over multi-octave and ultra-broadband frequencies covering the full 0.5–18.0 GHz range.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

