LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CINCH CPL-5226-16-SMA-79 product image
Images for reference only

CINCH CPL-5226-16-SMA-79

Manufacturer
MPN
CPL-5226-16-SMA-79
LCSC Part #
C1557147
Packaging
SMA
Customer #
Key Attributes
0.6dB 16dB 6GHz~18GHz SMA RF Directional Coupler
Datasheetpdf iconCINCH CPL-5226-16-SMA-79
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4104.3834$ 4104.38
30+$ 3906.0049$ 117180.15
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
ManufacturerCINCH
PackagingSMA
FeaturesDirectional coupling
Insertion Loss0.6dB
Coupling Factor16dB
Frequency Range6GHz~18GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

SMA miniature series of high performance directional couplers are small, lightweight, ruggedly constructed stripline units that posses inherently low insertion loss and VsWR with high directivity. Units are available in octave frequency bandwidths covering the entire range of 0.5 - 18.0 GHz. SMA miniature series of Ultra - Wideband high performance directional couplers are small, lightweight, components that perform extremely well over multi - octave and Ultra - Wideband frequencys covering the entire range of 0.5 - 18.0 GHz.

Features

AI Translation
  • Full Octave Frequency Band Performance
  • Low VSWR - High Directivity
  • Small Lightweight
  • Meets Mil - E - 5400 and Mil - E16400
  • Full 0.5 - 18.0 GHz bandwidth units
  • Rugged Stripline Construction