LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402FR-0726K1L product image
  • RC0402FR-0726K1L thumbnail 1
  • RC0402FR-0726K1L thumbnail 2
  • RC0402FR-0726K1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402FR-0726K1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402FR-0726K1L
LCSC Part #
C155697
Packaging
0402
Customer #
Key Attributes
RES 26.1kΩ ±1% 62.5mW 0402
Datasheetpdf iconYAGEO RC0402FR-0726K1L
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.001$ 0.10
1,000+$ 0.0008$ 0.80
3,000+$ 0.0007$ 2.10
50,000+$ 0.0006$ 30.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance26.1kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece