MICROCHIP DRF1201
| Manufacturer | |
| MPN | DRF1201 |
| LCSC Part # | C1556852 |
| Packaging | SMD-10P |
| Customer # | |
| Key Attributes | MOSFET 2.5ns 2.5ns SMD-10P Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-10P | |
| Input Logic Level - High | - | |
| Driven Configuration | - | |
| Input Logic Level - Low | - | |
| Propagation Delay tpHL | - | |
| number of channels | - | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | - | |
| Rise Time | 2.5ns | |
| Operating Voltage | 10V~15V | |
| Fall Time | 2.5ns | |
| Propagation Delay tpLH | - | |
| Operating Temperature | - | |
| Features | -;- | |
| Current - Output Low(IOL) | - | |
| Quiescent Current (Iq) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DRF1201 hybrid includes a high power gate driver and the power MOSFET. The driver output can be configured as Inverting and NonInverting. It was designed to provide the system designer increased flexibility and lowered cost over a non-integrated solution.
Features
AI Translation
- Switching Frequency: DC TO 30MHz
- Low Pulse Width Distortion
- Single Power Supply
- 1V CMOS Schmitt Trigger Input 1V Hysteresis
- Inverting Non-Inverting Select
- RoHS Compliant
- Switching Speed 3 - 4ns
- BVds = 1Kv
- Δds = 26A avg.
- Rds(on) ≤ .55 Ohm
- PD = 1100W
Applications
AI Translation
- Class C, D and E RF Generators
- Switch Mode Power Amplifiers
- Pulse Generators
- Ultrasound Transducer Drivers
- Acoustic Optical Modulators
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 341.8516 | $ 341.85 |
| 200+ | $ 132.2924 | $ 26458.48 |
| 500+ | $ 127.6433 | $ 63821.65 |
| 1,000+ | $ 125.3458 | $ 125345.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-10P | |
| Input Logic Level - High | - | |
| Driven Configuration | - | |
| Input Logic Level - Low | - | |
| Propagation Delay tpHL | - | |
| number of channels | - | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | - | |
| Rise Time | 2.5ns | |
| Operating Voltage | 10V~15V | |
| Fall Time | 2.5ns | |
| Propagation Delay tpLH | - | |
| Operating Temperature | - | |
| Features | -;- | |
| Current - Output Low(IOL) | - | |
| Quiescent Current (Iq) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DRF1201 hybrid includes a high power gate driver and the power MOSFET. The driver output can be configured as Inverting and NonInverting. It was designed to provide the system designer increased flexibility and lowered cost over a non-integrated solution.
Features
AI Translation
- Switching Frequency: DC TO 30MHz
- Low Pulse Width Distortion
- Single Power Supply
- 1V CMOS Schmitt Trigger Input 1V Hysteresis
- Inverting Non-Inverting Select
- RoHS Compliant
- Switching Speed 3 - 4ns
- BVds = 1Kv
- Δds = 26A avg.
- Rds(on) ≤ .55 Ohm
- PD = 1100W
Applications
AI Translation
- Class C, D and E RF Generators
- Switch Mode Power Amplifiers
- Pulse Generators
- Ultrasound Transducer Drivers
- Acoustic Optical Modulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

