ST E-L9826
| Manufacturer | |
| MPN | E-L9826 |
| LCSC Part # | C1556731 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal protected low-side driver with diagnostic and serial/parallel input control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| number of channels | 8 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 450mA | |
| Operating Voltage | 4.5V~5.5V | |
| RDS(on) | 1.5Ω | |
| Type | Low Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L9826 is a protected octal low-side driver IC designed for the automotive environment. The 8 -bit serial peripheral interface (SPl) is able to control the device's eight channels and to provide its load's diagnosis. In addition output 1 and 2 can also be controlled through dedicated input pins NON1 and NON2. Overcurrent and short-circuit protections are present as well as the output voltage clamping which is able to protect the L9826 during operation with inductive loads.
Features
- 8 channels low side driver with 450 mA output current capability
- Typical RDSON 1.5 Ω at TJ = 25 °C
- Parallel control for output 1 and 2
- SPI control on all outputs
- Reset function
- Diagnostic through 8 bit SPI
- Intrinsic output voltage clamping 50 V (Typ) protection for inductive load drive
- Short circuit current limitation and thermal shutdown for outputs 1 and 2
- Overcurrent and short circuit shutdown for outputs 3 to 8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3926 | $ 2.39 |
| 10+ | $ 2.3359 | $ 23.36 |
| 30+ | $ 2.2985 | $ 68.96 |
| 100+ | $ 2.2612 | $ 226.12 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| number of channels | 8 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 450mA | |
| Operating Voltage | 4.5V~5.5V | |
| RDS(on) | 1.5Ω | |
| Type | Low Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L9826 is a protected octal low-side driver IC designed for the automotive environment. The 8 -bit serial peripheral interface (SPl) is able to control the device's eight channels and to provide its load's diagnosis. In addition output 1 and 2 can also be controlled through dedicated input pins NON1 and NON2. Overcurrent and short-circuit protections are present as well as the output voltage clamping which is able to protect the L9826 during operation with inductive loads.
Features
- 8 channels low side driver with 450 mA output current capability
- Typical RDSON 1.5 Ω at TJ = 25 °C
- Parallel control for output 1 and 2
- SPI control on all outputs
- Reset function
- Diagnostic through 8 bit SPI
- Intrinsic output voltage clamping 50 V (Typ) protection for inductive load drive
- Short circuit current limitation and thermal shutdown for outputs 1 and 2
- Overcurrent and short circuit shutdown for outputs 3 to 8
C1556731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



