ST TDE1747FP
| Manufacturer | |
| MPN | TDE1747FP |
| LCSC Part # | C1556717 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | INTERFACE CIRCUIT - RELAY AND LAMP - DRIVER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SO-14 | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 8V~45V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TDE/TDF1747 is a monolithic comparator designed for high-current and high-voltage applications, particularly for driving lamps, relays, and stepper motors. These devices are inherently explosion-proof. Peak output current can be limited to a safe value through current limiting, with adjustment requiring only a single external resistor. Additionally, a thermal shutdown function is provided to prevent IC overheating. If internal dissipation becomes excessive, the driver will shut down to prevent overheating. The TDE1747 features open-ground protection. The output is also protected against short circuits to the positive supply.
The device operates over a wide supply voltage range, from standard ±15 V op-amp supplies to single +12 V or +24 V supplies used in industrial electronic systems.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.6784 | $ 7.68 |
| 10+ | $ 6.5659 | $ 65.66 |
| 30+ | $ 5.8903 | $ 176.71 |
| 100+ | $ 5.3211 | $ 532.11 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SO-14 | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 8V~45V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TDE/TDF1747 is a monolithic comparator designed for high-current and high-voltage applications, particularly for driving lamps, relays, and stepper motors. These devices are inherently explosion-proof. Peak output current can be limited to a safe value through current limiting, with adjustment requiring only a single external resistor. Additionally, a thermal shutdown function is provided to prevent IC overheating. If internal dissipation becomes excessive, the driver will shut down to prevent overheating. The TDE1747 features open-ground protection. The output is also protected against short circuits to the positive supply.
The device operates over a wide supply voltage range, from standard ±15 V op-amp supplies to single +12 V or +24 V supplies used in industrial electronic systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



