MAXIM MAX14915AFM+
| Manufacturer | |
| Mfr. Part # | MAX14915AFM+ |
| LCSC Part # | C1556660 |
| Package | QFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | Industrial Octal High-Side Switch with Diagnostics |
| Description | 10V~36V 8 1A Active High High Side Switch QFN-48-EP(6x6) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MAXIM | |
| Package | QFN-48-EP(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.1266 | $ 11.13 |
10+ | $ 10.7646 | $ 107.65 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$