LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2052CDGN product image
  • TPS2052CDGN thumbnail 1
  • TPS2052CDGN thumbnail 2
  • TPS2052CDGN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2052CDGNRoHS

Manufacturer
MPN
TPS2052CDGN
LCSC Part #
C1556581
Packaging
MSOP-8-EP
Customer #
Key Attributes
Dual-channel, current-limiting, power distribution switch
Datasheetpdf iconTI TPS2052CDGN
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4914$ 1.49
10+$ 1.2428$ 12.43
30+$ 1.1063$ 33.19
80+$ 0.8393$ 67.14
480+$ 0.7703$ 369.74
800+$ 0.7396$ 591.68
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingMSOP-8-EP
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start
number of channels2
Control Input LogicActive High
Maximum Continuous Current500mA
Operating Voltage4.5V~5.5V
RDS(on)70mΩ
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Introduction

AI Translation

The TPS20xxC and TPS20xxC-2 dual power distribution switch series are designed for applications such as USB that may encounter high capacitive loads and short circuits. This series provides multiple devices with fixed current limit thresholds for applications with currents between 0.5A and 2A.

When the output load exceeds the current limit threshold, the TPS20xxC and TPS20xxC-2 limit the output current to a safe level by operating in constant current mode. This provides a predictable fault current under all conditions. When the output is short-circuited, the fast overload response time reduces the burden on the main 5V supply to regulate power. To significantly reduce current surges during turn-on and turn-off, the rise and fall of the power switch are controlled.

The TPS20xxC and TPS20xxC-2 dual are current-limited, power-distribution switches providing between 0.5 A and 2 A of continuous load current in 5-V circuits. These parts use N-channel MOSFETs for low resistance, maintaining output voltage load regulation. They are designed for applications where short circuits or heavy capacitive loads are encountered. Device features include UVLO, ON/OFF control (Enable), reverse blocking when disabled, output discharge when TPS20xxC disabled, overcurrent protection, overtemperature protection, and deglitched fault reporting. They are pin for pin with existing TI Switch Portfolio.

Features

AI Translation
  • Reverse current blocking
  • Integrated soft-start
  • Pin-to-pin compatible with existing τ switch family products
  • Ambient temperature range: -40°C to 85°C
  • Dual power switch family
  • 0.5A, 1A, 1.5A, 2A current ratings
  • Current limit tolerance accuracy of ±20%
  • Fast overcurrent response - 2µs (typical)
  • 70mΩ (typical) high-side N-channel MOSFET
  • Operating voltage range: 4.5V to 5.5V
  • De-glitch fault reporting (FLTx)
  • Selected parts with (TPS20xxC) and without (TPS20xxC-2) output discharge

Applications

AI Translation
  • USB ports/hubs, laptops, desktops
  • HD digital TV
  • Set-top boxes
  • Short-circuit protection