LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L9616-TR product image
  • L9616-TR thumbnail 1
  • L9616-TR thumbnail 2
  • L9616-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST L9616-TRRoHS

Manufacturer
MPN
L9616-TR
LCSC Part #
C155654
Packaging
SOIC-8
Customer #
Key Attributes
Automotive high speed CAN bus transceiver
Datasheetpdf iconST L9616-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5827$ 1.58
10+$ 1.3282$ 13.28
30+$ 1.187$ 35.61
100+$ 1.0303$ 103.03
500+$ 0.9589$ 479.45
1,000+$ 0.9279$ 927.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerST
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeCAN Transceiver
Data Rate1Mbps
Operating Temperature-40℃~+125℃
FeaturesShort-Circuit Protection;ESD protection
Supply Current80mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The L9616 is a bidirectional transceiver for signal conditioning and processing in connection with a CAN controller. Data rates of up to 1 Mbaud are supported using either shielded or non-shielded pair of lines.

Features

AI Translation
  • AEC-Q100 qualified ISO/DIS 11898 up to 1 Mbaud
  • Transmitter: Generation of differential output signals
  • Short circuit protected from -5 V to 36 V, detection and shutdown
  • Slope control to reduce RFI and EMI
  • Two states adjustable slope control (≤1Mbaud / ≤250 Kbaud)
  • Receiver: Differential input with high interference suppression
  • Common mode input voltage range (VCOM) from -2 V to VS+3 V
  • ESD protection level up to 4 kV
  • Package: SO-8