ST STPS16170CB-TR
| Manufacturer | |
| Mfr. Part # | STPS16170CB-TR |
| LCSC Part # | C155652 |
| Package | TO-252-2(DPAK) |
| Customer # | |
| Description | 1 Pair Common Cathode 170V 920mV@8A 8A TO-252-2(DPAK) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ST | |
| Package | TO-252-2(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7988 | $ 0.80 |
10+ | $ 0.6369 | $ 6.37 |
30+ | $ 0.5575 | $ 16.73 |
100+ | $ 0.4765 | $ 47.65 |
500+ | $ 0.4282 | $ 214.10 |
1,000+ | $ 0.4049 | $ 404.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$