ST ULN2068B
| Manufacturer | |
| MPN | ULN2068B |
| LCSC Part # | C155613 |
| Packaging | PowerDIP-16 |
| Customer # | |
| Key Attributes | 50V Four channels 1.75A PowerDIP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ST | |
| Packaging | PowerDIP-16 | |
| Output Leakage Current(Icex) | 100uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Four channels | |
| Input Current(on) | 1.4mA | |
| Voltage - Forward(Vf) | 1.75V | |
| Current - Collector(Ic) | 1.75A | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9308 | $ 6.93 |
| 10+ | $ 5.9548 | $ 59.55 |
| 30+ | $ 5.3605 | $ 160.82 |
| 100+ | $ 4.8636 | $ 486.36 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ST | |
| Packaging | PowerDIP-16 | |
| Output Leakage Current(Icex) | 100uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Four channels | |
| Input Current(on) | 1.4mA | |
| Voltage - Forward(Vf) | 1.75V | |
| Current - Collector(Ic) | 1.75A | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



