Images are for reference only
EDA Models

FH 0402CG250J500NT

Manufacturer
FH
Asian Brands
Mfr. Part #
0402CG250J500NT
LCSC Part #
C1556
Package
0402
Customer #
Key Attributes
CAP CER 25pF 50V C0G 0402
Description
25pF ±5% 50V Ceramic Capacitor C0G 0402
Datasheet pdf icon FH 0402CG250J500NT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer FH
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon FH 0402CG250J500NT
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 5,600
5,600 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0014 $ 0.14
1,000+
$ 0.0011 $ 1.10
3,000+
$ 0.001 $ 3.00
10,000+
$ 0.0009 $ 9.00
50,000+
$ 0.0008 $ 40.00
Standard Packaging 10000/Full Reel
Better price for more quantity?
$