LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI AM4376BZDND100 product image
Images for reference only

TI AM4376BZDND100RoHS

Manufacturer
MPN
AM4376BZDND100
LCSC Part #
C1555505
Packaging
NFBGA-491
Customer #
Key Attributes
Sitara ARM Cortex - A9 32-bit RISC processor
Datasheetpdf iconTI AM4376BZDND100

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerTI
PackagingNFBGA-491
CPU CoreARM Cortex-ASeries
CPU Maximum Speed1GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

TI AM437x high-performance processors are based on the ARM Cortex-A9 core. These processors are enhanced with 3D graphics acceleration to enable rich graphical user interfaces. They are also equipped with coprocessors for deterministic real-time processing (including industrial communication protocols such as EtherCAT, PROFIBUS, and EnDat). The device supports high-level operating systems (HLOS). Linux-based HLOS can be obtained from TI for free. Other HLOS can be obtained from TI's design network and ecosystem partners. These devices support the upgrade of systems using lower-performance ARM cores and offer newer peripherals, including memory options such as QSPI-NOR and LPDDR2.

The processor subsystem is based on the ARM Cortex-A9 core. The PowerVR SGX graphics accelerator subsystem provides 3D graphics acceleration to support displays and advanced user interfaces. The Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS) are separate from the ARM core, allowing for independent operation and timing to achieve higher efficiency and flexibility. The PRU-ICSS supports more peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos, and EnDat. The PRU-ICSS can support EnDat and another industrial communication protocol in parallel.

In addition, thanks to the programmable nature of the PRU-ICSS and its access to pins, events, and all System-on-Chip (SoC) resources, this subsystem can flexibly achieve fast real-time responses, dedicated data processing operations, and customized peripheral interfaces, and flexibly offload the task load from other processor cores of the SoC.

The high-performance interconnect provides high-bandwidth data transfer for multiple boot programs to internal and external memory controllers and to on-chip peripherals. The device also offers a comprehensive clock management mechanism. An on-chip analog-to-digital converter (ADC0) can be combined with the display subsystem to provide an integrated touchscreen solution. Another ADC (ADC1) can be combined with the pulse width module to create a closed-loop motor control solution. The RTC provides a clock reference in an independent power domain. This clock reference enables a battery-powered clock reference. The camera interface provides configurations suitable for single-camera or dual-camera parallel ports.

Each AM437x device has encryption acceleration capabilities. Only the AM437xHS devices have a secure boot function for anti-cloning and protection against unauthorized software updates.

Features

AI Translation
  • Sitara ARM Cortex-A9 32-bit RISC processor up to 1000MHz
  • NEON SIMD coprocessor and VFPv3 coprocessor
  • 32KB L1 instruction and data cache
  • 256KB L2 cache or L3 RAM
  • 32-bit LPDDR2, DDR3, and DDR3L support
  • General-purpose memory support (NAND, NOR, SRAM) with up to 16-bit ECC
  • SGX530 graphics engine
  • Display subsystem
  • Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS)
  • RTC
  • Up to two USB 2.0 high-speed dual-role (host or device) ports with integrated PHY
  • Up to 2-port 10/100/1000 Ethernet switch
  • Serial interfaces:
    • Two CAN ports
    • Six UARTs, two McASPs, five McSPIs, three I2C ports, one QSPI, and one HDQ or 1-Wire
  • Security:
    • Cryptographic hardware accelerators (AES, SHA, RNG, DES, and 3DES)
    • Secure boot (available only on AM437x High Security [AM437xHS] devices)
  • Two 12-bit SAR ADCs
  • Up to three 32-bit eCAP modules
  • Up to three eQEP modules
  • Up to six eHRPWM modules
  • MPU subsystem:
    • ARM Cortex-A9 32-bit RISC microprocessor up to 1000MHz
    • 32KB L1 instruction and data cache
    • 256KB L2 cache (also configurable as L3 RAM)
    • 256KB on-chip boot ROM
    • 64KB on-chip RAM
    • Secure Control Module (SCM) (available only on AM437xHS devices)
    • Emulation and debug:
      • JTAG
      • Embedded trace buffer
      • Interrupt controller
  • On-chip memory (shared L3 RAM):
    • 256KB General-Purpose On-Chip Memory Controller (OCMC) RAM
    • Accessible by all masters
    • Retention support for fast wakeup
    • Up to 512KB total internal RAM (256KB ARM memory configured as L3 RAM + 256KB OCMC RAM)
  • External Memory Interface (EMIF):
    • DDR controller:
      • LPDDR2: 266MHz clock (LPDDR2-533 data rate)
      • DDR3 and DDR3L: 400MHz clock (DDR-800 data rate)
      • 32-bit data bus
      • 2GB fully addressable space
      • Supports one x32, two x16, or four x8 memory device configurations
  • General-Purpose Memory Controller (GPMC):
    • Flexible 8-bit and 16-bit asynchronous memory interface with up to seven chip selects (NAND, NOR, Muxed-NOR, and SRAM)
    • 4-bit, 8-bit, or 16-bit ECC using BCH codes
    • 1-bit ECC using Hamming code
  • Error Location Module (ELM):
    • Works with GPMC to locate addresses of data errors from companion polynomials (generated when using BCH algorithm)
    • 4-bit, 8-bit, and 16-bit error location per 512-byte block based on BCH algorithm
  • PRU-ICSS:
    • Supported protocols include EtherCAT, PROFIBUS, PROFINET, EtherNet/IP, EnDat 2.2, etc.
    • Two PRU subsystems, each with two PRU cores
    • Each core is a 32-bit load/store RISC processor running at 200MHz
    • 12KB (PRU-ICSS1) / 4KB (PRU-ICSS0) instruction RAM with single-error detection (parity)
    • 8KB (PRU-ICSS1) / 4KB (PRU-ICSS0) data RAM with single-error detection (parity)
    • Single-cycle 32-bit multiplier with 64-bit accumulator
    • Enhanced GPIO module with shift-in/shift-out and parallel latch support for external signals
    • 12KB shared RAM with single-error detection (parity) (PRU-ICSS1 only)
    • Three 120-byte register banks accessible by each PRU
    • INTC for handling system input events
    • Local interconnect bus for connecting internal and external masters to PRU-ICSS internal resources
    • Peripherals within PRU-ICSS:
      • One UART port with flow control pins, supporting data rates up to 12Mbps
      • One eCAP module
      • Two MII Ethernet ports supporting industrial Ethernet (e.g., EtherCAT)
      • One MDIO port
  • Two PRU-ICSS subsystems supporting industrial communication
  • Power, Reset, and Clock Management (PRCM) module:
    • Controls entry and exit of deep sleep mode, handling sleep sequencing, power domain shutdown sequencing, wakeup sequencing, and power domain power-on sequencing
    • Clocks:
      • Integrated high-frequency oscillator for generating reference clocks for various system and peripheral clocks (19.2, 24, 25, and 26MHz)
      • Individual clock enable/disable control for subsystems and peripherals for reduced power consumption
      • Five ADPLLs for generating system clocks (MPU subsystem, DDR interface, USB and peripherals [MMC and SD, UART, SPI, I2C], L3, L4, Ethernet, GFX [SGX530], and LCD pixel clock)
    • Power:
      • Two non-switchable power domains (RTC and wake-up logic [WAKE-UP])
      • Three switchable power domains (MPU subsystem, SGX530 [GFX], and peripherals and infrastructure [PER])
      • Dynamic Voltage and Frequency Scaling (DVFS)
  • RTC:
    • Real-time date (year, month, day, and day of week) and time (hours, minutes, and seconds)
    • Internal 32.768kHz oscillator, RTC logic, and 1.1V internal LDO
    • Dedicated power-on reset (RTC_PWRONRSTn) input
    • Dedicated external wakeup event input pin (RTC_WAKEUP)
    • Programmable alarm generating PRCM internal interrupt for wakeup or Cortex-A9 internal interrupt for event notification
    • Programmable alarm usable with external output (RTC_PMIC_EN) to enable PMIC for restoring non-RTC power domains

Applications

AI Translation
  • Patient monitoring
  • Navigation equipment
  • Industrial automation
  • Portable data terminals
  • Barcode scanners
  • Point of sale
  • Portable mobile radio
  • Test and measurement
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.8207$ 25.82
10+$ 25.0159$ 250.16
Standard Packaging90/Full Tray
Better price for more quantity?
$