LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32MP151AAC3 product image
Images for reference only

ST STM32MP151AAC3RoHS

Manufacturer
MPN
STM32MP151AAC3
LCSC Part #
C1555473
Packaging
TFBGA-361
Customer #
Key Attributes
Arm Cortex-A7 800 MHz + Cortex-M4 MPU, TFT, 35 comm. interfaces, 25 timers, adv. analog
Datasheetpdf iconST STM32MP151AAC3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerST
PackagingTFBGA-361
CPU CoreARM Cortex-ASeries
CPU Maximum Speed209MHz;650MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging189
Sales UnitPiece

Features

AI Translation
  • Includes ST state-of-the-art patented technology
  • 32-bit Arm® Cortex®-A7 L1 32-Kbyte I / 32-Kbyte D – 256-Kbyte unified level 2 cache Arm® NEON™ and Arm® TrustZone®
  • 32-bit Arm® Cortex®-M4 with FPU/MPU – Up to 209 MHz (Up to 703 CoreMark®)
  • External DDR memory up to 1 Gbyte – up to LPDDR2/LPDDR3-1066 16/32-bit – up to DDR3/DDR3L-1066 16/32-bit
  • 708 Kbytes of internal SRAM: 256 Kbytes of AXI SYSRAM + 384 Kbytes of AHB SRAM + 64 Kbytes of AHB SRAM in Backup domain and 4 Kbytes of SRAM in Backup domain
  • Dual mode Quad-SPI memory interface
  • Flexible external memory controller with up to 16-bit data bus: parallel interface to connect external ICs and SLC NAND memories with up to 8-bit ECC
  • TrustZone® peripherals, active tamper Cortex®-M4 resources isolation
  • 1.71 V to 3.6 V I/Os supply (5 V-tolerant I/Os)
  • POR, PDR, PVD and BOR
  • On-chip LDOs (RETRAM, BKPSRAM, USB 1.8 V, 1.1 V)
  • Backup regulator (~0.9 V)
  • Internal temperature sensors
  • Low-power modes: Sleep, Stop and Standby
  • DDR memory retention in Standby mode
  • Controls for PMIC companion chip
  • Total current consumption down to 2 μA (Standby mode, no RTC, no LSE, no BKPSRAM, no RETRAM)
  • Internal oscillators: 64 MHz HSI oscillator, 4 MHz CSI oscillator, 32 kHz LSI oscillator
  • External oscillators: 8 - 48 MHz HSE oscillator, 32.768 kHz LSE oscillator
  • 5x PLLs with fractional mode
  • Up to 176 I/O ports with interrupt capability
  • Up to 8 secure I/Os
  • Up to 6 Wakeup, 3 tampers, 1 active tamper
  • 2 bus matrices
  • 64-bit Arm® AMBA® AXI interconnect, up to 266 MHz
  • 32-bit Arm® AMBA® AHB interconnect, up to 209 MHz
  • 3 DMA controllers to unload the CPU
  • 48 physical channels in total
  • 1x high-speed general-purpose master direct memory access controller (MDMA)
  • 2x dual-port DMAs with FIFO and request router capabilities for optimal peripheral management
  • Up to 35 communication peripherals
  • 6x I²C FM+ (1 Mbit/s, SMBus/PMBus)
  • 4x UART + 4x USART (12.5 Mbit/s, ISO7816 interface, LIN, IrDA, SPI slave)
  • 6x SPI (50 Mbit/s, including 3 with full duplex I²S audio class accuracy via internal audio PLL or external clock)
  • 4x SA (stereo audio: I²S, PDM, SPDIF Tx)
  • SPDIF Rx with 4 inputs
  • HDMI-CEC interface
  • MDIO Slave interface
  • 3x SDMMC up to 8-bit (SD / eMMC / SDIO)
  • 2x USB 2.0 high-speed Host + 1 x USB 2.0 full-speed OTG simultaneously or 1x USB 2.0 high-speed Host + 1 x USB 2.0 high-speed OTG simultaneously
  • 10/100 M or Gigabit Ethernet GMAC – IEEE 1588v2 hardware, MII/RMII/GMII/RGMII
  • 8 - to 14-bit camera interface up to 140 Mbyte/s
  • 2x ADCs with 16-bit max. resolution (12 bits up to 4.5 Msps, 14 bits up to 4 Msps, 16 bits up to 3.6 Msps)
  • 1x temperature sensor
  • 2x12-bit D/A converters (1 MHz)
  • 1x digital filters for sigma delta modulator (DFSDM) with 8 channels/6 filters
  • Internal or external ADC/DAC reference VREF+
  • LCD-TFT controller, up to 24-bit // RGB888 up to WXGA (1366x768) @60 fps or up to Full HD (1920x1080) @30 fps
  • Pixel clock up to 90 MHz
  • Two layers with programmable colour LUT
  • 2x32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
  • 2x16-bit advanced motor control timers
  • 10x16-bit general-purpose timers (including 2 basic timers without PWM)
  • 5x16-bit low-power timers
  • RTC with sub-second accuracy and hardware calendar
  • 4 Cortex®-A7 system timers (secure, nonsecure, virtual, hypervisor)
  • 1x SysTick M4 timer
  • 3x watchdogs (2x independent and window)
  • HASH (MD5, SHA-1, SHA224, SHA256), HMAC
  • 2x true random number generator (3 oscillators each)
  • 2x CRC calculation unit
  • Arm® CoreSight™ trace and debug: SWD and JTAG interfaces
  • 8-Kbyte embedded trace buffer
  • 3072-bit fuses including 96-bit unique ID, up to 1184-bit available for user
  • All packages are ECOPACK2 compliant
In-Stock: 103
103 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.0864$ 8.09
10+$ 6.9056$ 69.06
30+$ 5.8797$ 176.39
100+$ 5.2768$ 527.68
Standard Packaging189/Full Tray
Better price for more quantity?
$