LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX5150BEEE+ product image
Images for reference only

MAXIM MAX5150BEEE+RoHS

Manufacturer
MPN
MAX5150BEEE+
LCSC Part #
C1555301
Packaging
QSOP-16
Customer #
Key Attributes
Low-Power, Dual, 13bit Voltage-Output DACs with Serial Interface
Datasheetpdf iconMAXIM MAX5150BEEE+

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMAXIM
PackagingQSOP-16
Settling Time16us
Operating Temperature-40℃~+85℃
Voltage - Supply5V
Quiescent Current (Iq)500uA
FunctionProgrammable gain;Power-down mode;Power-on reset;Bipolar output
Integral non - linearity1LSB
Number of Channels2
Resolution (Bits)13;-
Interface TypeSPI;QSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MAX5150/MAX5151 low-power, serial, voltage-output, dual 13-bit digital-to-analog converters (DACs) consume only 500μA from a single +5V (MAX5150) or +3V (MAX5151) supply. These devices feature Rail-to-Rail output swing and are available in a space-saving 16-pin QSOP package. To maximize the dynamic range, the DAC output amplifiers are configured with an internal gain of +2. The 3-wire serial interface is SPI/QSPI and Microwire compatible. Each DAC has a double-buffered input organized as an input register followed by a DAC register, which allows the input and DAC registers to be updated independently or simultaneously with a 16-bit serial word. Additional features include programmable shutdown (2μA), hardware-shutdown lockout, a separate reference voltage input for each DAC that accepts AC and DC signals, and an active-low clear input (CL) that resets all registers and DACs to zero. These devices provide a programmable logic pin for added functionality, and a serial-data output pin for daisy-chaining.

Features

AI Translation
  • 13-Bit Dual DAC with Internal Gain of +2
  • Rail-to-Rail Output Swing
  • 16μs Settling Time
  • Single-Supply Operation: +5V (MAX5150) +3V (MAX5151)
  • Low Quiescent Current: 500μA (normal operation) 2μA (shutdown mode)
  • SPI/QSPI and Microwire Compatible
  • Available in Space-Saving 16-Pin QSOP Package
  • Power-On Reset Clears Registers and DACs to Zero
  • Adjustable Output Offset

Applications

AI Translation
  • Industrial Process Control
  • Digital Offset and Gain Adjustment
  • Motion Control
  • Remote Industrial Controls
  • Microprocessor Controlled Systems
  • Automatic Test Equipment (ATE)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.5438$ 20.54
200+$ 7.9512$ 1590.24
500+$ 7.6706$ 3835.30
1,000+$ 7.5326$ 7532.60
Standard Packaging100/Full Tube
Better price for more quantity?
$