DIODES DMN313DLT-7
| Manufacturer | |
| MPN | DMN313DLT-7 |
| LCSC Part # | C155524 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET 30V 0.31A SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 7.6pF | |
| Current - Continuous Drain(Id) | 310mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.7pF | |
| RDS(on) | 3.2Ω@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 36.3pF | |
| Gate Charge(Qg) | 500pC@4.5V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2kV
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
- JEDEC-qualified (ref. AEC-Q) high-reliability device
Applications
AI Translation
- Backlight Illumination - DC-DC Converter - Power Management Function
In-Stock: 620
620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0649$ 0.0526 | $ 0.53 |
| 100+ | $ 0.0539$ 0.0437 | $ 4.37 |
| 300+ | $ 0.0485$ 0.0393 | $ 11.79 |
| 3,000+ | $ 0.0444$ 0.0360 | $ 108.00 |
| 6,000+ | $ 0.0411$ 0.0333 | $ 199.80 |
| 9,000+ | $ 0.0395$ 0.0320 | $ 288.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 7.6pF | |
| Current - Continuous Drain(Id) | 310mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.7pF | |
| RDS(on) | 3.2Ω@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 36.3pF | |
| Gate Charge(Qg) | 500pC@4.5V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2kV
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
- JEDEC-qualified (ref. AEC-Q) high-reliability device
Applications
AI Translation
- Backlight Illumination - DC-DC Converter - Power Management Function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



