MAXIM MAX526DENG+
| Manufacturer | |
| MPN | MAX526DENG+ |
| LCSC Part # | C1555081 |
| Packaging | PDIP-24 |
| Customer # | |
| Key Attributes | Calibrated Quad 12bit Voltage-Output D/A Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-24 | |
| Settling Time | 3us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~16.5V;-5.5V~-4.5V | |
| Quiescent Current (Iq) | - | |
| Function | 集成缓冲器 | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 12;- | |
| Interface Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The MAX526/MAX527 contain four 12-bit, voltage-output digital-to-analog converters (DACs).
- Precision output buffer amplifiers are included on-chip to provide voltage outputs.
- The MAX527 operates with ±5V power supplies, while the MAX526 utilizes -5V and +12V/+15V supplies.
- Offset, gain, and linearity are factory calibrated to provide the MAX526's 1LSB total unadjusted error (TUE).
- These devices feature double-buffered interface logic with a 12-bit input register and a 12-bit DAC register.
- Data in the DAC register sets the DAC output voltage.
- The MAX526/MAX527 have an 8-bit-wide data bus.
- Data is loaded into the input register using two write operations with an 8-bit LSB write load and a 4-bit MSB write load.
- An asynchronous load DAC (LDAC) input transfers data from the input register to the DAC register.
- All input circuits are TTL and CMOS compatible.
- The MAX526/MAX527 are available in 24-pin, 300 mil plastic DIP, Ceramic SB, and wide SO packages.
- Reference Input Range Includes Ground (C, D grades)
- Full 12-Bit Performance Without Adjustments
- 1 LSB Total Unadjusted Error (MAX526)
- Buffered Voltage Outputs
- Fast Output Settling: 3μs for MAX526, 5μs for MAX527
- Double-Buffered Digital Inputs
- Microprocessor and TTL/CMOS Compatible
- ±5V Supply Operation (MAX527)
Applications
AI Translation
- Minimum Component Count Analog Systems
- Digital Offset/Gain Adjustment
- Arbitrary Function Generators
- Industrial Process Controls
- Automatic Test Equipment
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.2982 | $ 60.30 |
| 195+ | $ 23.3354 | $ 4550.40 |
| 495+ | $ 22.5152 | $ 11145.02 |
| 1,005+ | $ 22.11 | $ 22220.55 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

