DIODES DMT3009LDT-7
| Manufacturer | |
| Mfr. Part # | DMT3009LDT-7 |
| LCSC Part # | C155503 |
| Package | V-DFN3030-8K |
| Customer # | |
| Key Attributes | MOSFET 30V 30A V-DFN3030-8K |
| Description | 30V 30A 2W Surface Mount V-DFN3030-8K |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Package | V-DFN3030-8K |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,895
9,895
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3839 | $ 1.92 |
50+ | $ 0.3117 | $ 15.59 |
150+ | $ 0.2807 | $ 42.11 |
500+ | $ 0.2138 | $ 106.90 |
3,000+ | $ 0.1966 | $ 589.80 |
6,000+ | $ 0.1863 | $ 1117.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$