TI LMR14050SDDAR
| Manufacturer | |
| Mfr. Part # | LMR14050SDDAR |
| LCSC Part # | C155484 |
| Package | SOIC-8-EP |
| Customer # | |
| Key Attributes | LMR14050 SIMPLE SWITCHER 40 V 5 A, 2.2 MHz Step-Down Converter with 40 μA IQ |
| Description | 2.5MHz Buck Adjustable 800mV~28V 5A SOIC-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOIC-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
9,209
9,209
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5902 | $ 0.59 |
10+ | $ 0.4654 | $ 4.65 |
30+ | $ 0.4031 | $ 12.09 |
100+ | $ 0.3487 | $ 34.87 |
500+ | $ 0.3167 | $ 158.35 |
1,000+ | $ 0.3087 | $ 308.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$