TI DAC8563SDSCR
| Manufacturer | |
| MPN | DAC8563SDSCR |
| LCSC Part # | C1554746 |
| Packaging | WSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | Dual 16-, 14-, 12-Bit, Low-Power, Buffered, Voltage-Output DACs With 2.5-V, 4-PPM/°C Internal Reference |
| Description | 14us 2.7V~5.5V 4LSB 16 SPI WSON-10-EP(3x3) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,899
2,899
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 8.2809 | $ 8.28 |
10+ | $ 7.2264 | $ 72.26 |
30+ | $ 6.5831 | $ 197.49 |
100+ | $ 6.0446 | $ 604.46 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$