KEC KDZ5.1V-RTK/P
| Manufacturer | |
| Mfr. Part # | KDZ5.1V-RTK/P |
| LCSC Part # | C155471 |
| Package | USC(SOD-323) |
| Customer # | |
| Key Attributes | DIODE ZENER 4.8V~5.4V 200mW USC(SOD-323) |
| Description | Zener Diode Independent 4.8V~5.4V 200mW USC(Surface Mount SOD-323) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | KEC | |
| Package | USC(SOD-323) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now