MAXIM MAX5150ACEE+
| Manufacturer | |
| MPN | MAX5150ACEE+ |
| LCSC Part # | C1554615 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | Low-Power, Dual, 13bit Voltage-Output DACs with Serial Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Settling Time | 16us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 500uA | |
| Function | Programmable gain;Power-down mode;Power-on reset;Bipolar output | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 13;- | |
| Interface Type | SPI;QSPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX5150/MAX5151 low-power, serial, voltage-output, dual 13-bit digital-to-analog converters (DACs) consume only 500μA from a single +5V (MAX5150) or +3V (MAX5151) supply. These devices feature Rail-to-Rail output swing and are available in a space-saving 16-pin QSOP package. To maximize the dynamic range, the DAC output amplifiers are configured with an internal gain of +2. The 3-wire serial interface is SPI/QSPI and Microwire compatible. Each DAC has a double-buffered input organized as an input register followed by a DAC register, which allows the input and DAC registers to be updated independently or simultaneously with a 16-bit serial word. Additional features include programmable shutdown (2μA), hardware-shutdown lockout, a separate reference voltage input for each DAC that accepts AC and DC signals, and an active-low clear input (CL) that resets all registers and DACs to zero. These devices provide a programmable logic pin for added functionality, and a serial-data output pin for daisy-chaining.
Features
- 13-Bit Dual DAC with Internal Gain of +2
- Rail-to-Rail Output Swing
- 16μs Settling Time
- Single-Supply Operation: +5V (MAX5150) +3V (MAX5151)
- Low Quiescent Current: 500μA (normal operation) 2μA (shutdown mode)
- SPI/QSPI and Microwire Compatible
- Available in Space-Saving 16-Pin QSOP Package
- Power-On Reset Clears Registers and DACs to Zero
- Adjustable Output Offset
Applications
- Industrial Process Control
- Digital Offset and Gain Adjustment
- Motion Control
- Remote Industrial Controls
- Microprocessor Controlled Systems
- Automatic Test Equipment (ATE)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.8396 | $ 18.84 |
| 200+ | $ 7.2914 | $ 1458.28 |
| 500+ | $ 7.0352 | $ 3517.60 |
| 1,000+ | $ 6.9086 | $ 6908.60 |
Standard Packaging100/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

