LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP4812-E/SN product image
Images for reference only

MICROCHIP MCP4812-E/SNRoHS

Manufacturer
MPN
MCP4812-E/SN
LCSC Part #
C1554528
Packaging
SOIC-8
Customer #
Key Attributes
8/10/12-Bit Dual Voltage Output Digital-to-Analog Converter
Datasheetpdf iconMICROCHIP MCP4812-E/SN
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6971$ 4.70
10+$ 4.0201$ 40.20
30+$ 3.6181$ 108.54
100+$ 3.2112$ 321.12
500+$ 3.0224$ 1511.20
1,000+$ 2.9377$ 2937.70
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMICROCHIP
PackagingSOIC-8
Settling Time4.5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)415uA
FunctionMulti-chip synchronization;Programmable gain;Built-in reference source;Integrated buffer;Power-down mode;Power-on reset
Integral non - linearity1LSB;0.25LSB
Number of Channels2
Resolution (Bits)10;-
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MCP4802/4812/4822 devices are dual 8-bit, 10-bit and 12-bit buffered voltage output Digital-to-Analog Converters (DACs), respectively. The devices operate from a single 2.7V to 5.5V supply with SPI compatible Serial Peripheral Interface. The devices have a high precision internal voltage reference (VREF = 2.048V). The user can configure the full-scale range of the device to be 2.048V or 4.096V by setting the Gain Selection Option bit (gain of 1 of 2). Each DAC channel can be operated in Active or Shutdown mode individually by setting the Configuration register bits. In Shutdown mode, most of the internal circuits in the shutdown channel are turned off for power savings and the output amplifier is configured to present a known high resistance output load (500 kΩ, typical). The devices include double-buffered registers, allowing synchronous updates of two DAC outputs using the LDAC pin. These devices also incorporate a Power-on Reset (POR) circuit to ensure reliable powerup. The devices utilize a resistive string architecture, with its inherent advantages of low DNL error, low ratio metric temperature coefficient and fast settling time. These devices are specified over the extended temperature range (+125°C). The devices provide high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. The MCP4802/4812/4822 devices are available in the PDIP, SOIC and MSOP packages.

Features

AI Translation
  • MCP4802: Dual 8-Bit Voltage Output DAC
  • MCP4812: Dual 10-Bit Voltage Output DAC
  • MCP4822: Dual 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the Dual DACs with LDAC pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • 2.048V Internal Voltage Reference
  • 50 ppm/°C VREF Temperature Coefficient
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Set Point or Offset Trimming
  • Sensor Calibration
  • Precision Selectable Voltage Reference
  • Portable Instrumentation (Battery-Powered)
  • Calibration of Optical Communication Devices