TI TLV5630IPW
| Manufacturer | |
| Mfr. Part # | TLV5630IPW |
| LCSC Part # | C1554501 |
| Package | TSSOP-20 |
| Customer # | |
| Description | 1us 2.7V~5.5V 2LSB TSSOP-20 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 57.96 | $ 57.96 |
210+ | $ 22.4304 | $ 4710.38 |
490+ | $ 21.6414 | $ 10604.29 |
980+ | $ 21.2532 | $ 20828.14 |
Standard Packaging 70/Full
Tube | ||