LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC128S085CIMT/NOPB product image
  • DAC128S085CIMT/NOPB thumbnail 1
  • DAC128S085CIMT/NOPB thumbnail 2
  • DAC128S085CIMT/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC128S085CIMT/NOPBRoHS

Manufacturer
MPN
DAC128S085CIMT/NOPB
LCSC Part #
C1554478
Packaging
TSSOP-16
Customer #
Key Attributes
12-Bit Micro-Power OCTAL Digital-to-Analog Converter With Rail-to-Rail Outputs
Datasheetpdf iconTI DAC128S085CIMT/NOPB
In-Stock: 107
107 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.6031$ 12.60
10+$ 11.4283$ 114.28
30+$ 10.677$ 320.31
92+$ 9.9517$ 915.56
Standard Packaging92/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingTSSOP-16
Settling Time8.5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)300nA
FunctionMulti-chip synchronization;Power-on reset;Power-down mode
Integral non - linearity8LSB
Number of Channels8
Resolution (Bits)12;-
Interface TypeSPI;QSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging92
Sales UnitPiece

Introduction

AI Translation

The DAC128S085 is a full-featured, general-purpose OCTAL 12-bit voltage-output digital-to-analog converter (DAC) that can operate from a single 2.7-V to 5.5-V supply and consumes 1.95 mW at 3 V and 4.85 mW at 5 V. The DAC128S085 is packaged in a 16-lead WQFN package and a 16-lead TSSOP package. The WQFN package makes the DAC128S085 the smallest OCTAL DAC in its class. The on-chip output amplifiers allow rail-to-rail output swing, and the 3-wire serial interface operates at clock rates up to 40 MHz over the entire supply voltage range. Competitive devices are limited to 25-MHz clock rates at supply voltages in the 2.7-V to 3.6-V range. The serial interface is compatible with standard SPI, QSPI, MICROWIRE, and DSP interfaces. The DAC128S085 also offers daisy-chain operation, where an unlimited number of DAC128S085s can be updated simultaneously using a single serial interface. There are two references for the DAC128S085. One reference input serves channels A through D, while the other reference serves channels E through H. Each reference can be set independently between 0.5 V and VA, providing the widest possible output dynamic range. The DAC128S085 has a 16-bit input shift register that controls the mode of operation, the power-down condition, and the register/output value of the DAC channels. All eight DAC outputs can be updated simultaneously or individually. A power-on reset circuit ensures that the DAC outputs power up to zero volts and remain there until there is a valid write to the device. The power-down feature of the DAC128S085 allows each DAC to be independently powered with three different termination options. With all the DAC channels powered down, power consumption reduces to less than 0.3 μW at 3 V and less than 1 μW at 5 V. The low power consumption and small packages of the DAC128S085 make it an excellent choice for use in battery-operated equipment. The DAC128S085 is one of a family of pin-compatible DACs, including the 8-bit DAC088S085 and the 10-bit DAC108S085. All three parts are offered with the same pinout, allowing system designers to select a resolution appropriate for their application without redesigning their printed circuit board. The DAC128S085 operates over the extended industrial temperature range of -40°C to 125°C.

Features

AI Translation
  • Ensured Monotonicity
  • Low Power Operation
  • Rail-to-Rail Voltage Output
  • Daisy-Chain Capability
  • Power-on Reset to 0 V
  • Simultaneous Output Updating
  • Individual Channel Power-Down Capability
  • Wide Power Supply Range (2.7 V to 5.5 V)
  • Dual Reference Voltages With Range of 0.5 V to VA
  • Operating Temperature Range of -40°C to 125°C
  • Smallest Package in the Industry
  • Resolution 12 Bits
  • INL ±8 LSB (Maximum)
  • DNL 0.75 / −0.4 LSB (Maximum)
  • Settling Time 8.5 μs (Maximum)
  • Zero Code Error 15 mV (Maximum)
  • Full-Scale Error −0.75 %FSR (Maximum)
  • Supply Power: 1.95 mW (3 V) / 4.85 mW (5 V) Typical, Power Down 0.3 μW (3 V) / 1 μW (5 V) Typical

Applications

AI Translation
  • Battery-Powered Instruments
  • Digital Gain and Offset Adjustment
  • Programmable Voltage and Current Sources
  • Programmable Attenuators
  • Voltage Reference for ADCs
  • Sensor Supply Voltage
  • Range Detectors