3PEAK TPF140-TR
| Manufacturer |
3PEAK
Asian Brands |
| MPN | TPF140-TR |
| LCSC Part # | C155444 |
| Packaging | SOT-23-6 |
| Customer # | |
| Description | 300V/us 71.5MHz 1 6 SOT-23-6 Video Amps and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
35
35
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3887 | $ 1.94 |
50+ | $ 0.3007 | $ 15.04 |
150+ | $ 0.2624 | $ 39.36 |
500+ | $ 0.2144 | $ 107.20 |
3,000+ | $ 0.1936 | $ 580.80 |
6,000+ | $ 0.1808 | $ 1084.80 |
9,000+ | $ 0.1792 | $ 1612.80 |
21,000+ | $ 0.176 | $ 3696.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$