TI TPS92314AD/NOPB
| Manufacturer | |
| Mfr. Part # | TPS92314AD/NOPB |
| LCSC Part # | C1554376 |
| Package | SOIC-8 |
| Customer # | |
| Description | 60kHz~150kHz Flyback 1 AC-DC 13V~35V SOIC-8 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4162 | $ 0.42 |
200+ | $ 0.1611 | $ 32.22 |
500+ | $ 0.1554 | $ 77.70 |
1,000+ | $ 0.1527 | $ 152.70 |
Standard Packaging 95/Full
Tube | ||