TI TPS2483PW
| Manufacturer | |
| MPN | TPS2483PW |
| LCSC Part # | C1554088 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | TSSOP-20 Hot Swap Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Operating Temperature Range | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The input voltage range is from 9V to 36V, with an absolute maximum value of 40V. It has current, voltage, and power monitoring functions, with ±0.5% accurate current monitoring (-25°C < TJ < 85°C). It has 16 programmable I²C addresses, configurable averaging options, a programmable metal-oxide-semiconductor field-effect transistor (MOSFET), with SOA protection, a high-side gate driver for external N-FETs, a programmable fault timer, an open-drain power good output, and is packaged in a 20-pin thin shrink small outline package (TSSOP).
Features
- Input voltage range: 9V to 36V, absolute maximum 40V
- Current, voltage, and power monitoring
- ±0.5% accurate current monitoring
- 16 programmable I²C addresses
- Configurable averaging options
- Programmable MOSFET
- SOA protection
- High-side gate drive for external N-FET
- Programmable fault timer
- Open-drain power-good output
- 20-pin TSSOP package
Applications
- RRH (Remote Radio Head)
- Storage networks
- Plugin modules
- Base station 24V antenna power supply
- Industrial 24V–28V power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1642 | $ 4.16 |
| 10+ | $ 4.067 | $ 40.67 |
| 30+ | $ 4.0022 | $ 120.07 |
| 100+ | $ 3.9374 | $ 393.74 |
Standard Packaging70/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Operating Temperature Range | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The input voltage range is from 9V to 36V, with an absolute maximum value of 40V. It has current, voltage, and power monitoring functions, with ±0.5% accurate current monitoring (-25°C < TJ < 85°C). It has 16 programmable I²C addresses, configurable averaging options, a programmable metal-oxide-semiconductor field-effect transistor (MOSFET), with SOA protection, a high-side gate driver for external N-FETs, a programmable fault timer, an open-drain power good output, and is packaged in a 20-pin thin shrink small outline package (TSSOP).
Features
- Input voltage range: 9V to 36V, absolute maximum 40V
- Current, voltage, and power monitoring
- ±0.5% accurate current monitoring
- 16 programmable I²C addresses
- Configurable averaging options
- Programmable MOSFET
- SOA protection
- High-side gate drive for external N-FET
- Programmable fault timer
- Open-drain power-good output
- 20-pin TSSOP package
Applications
- RRH (Remote Radio Head)
- Storage networks
- Plugin modules
- Base station 24V antenna power supply
- Industrial 24V–28V power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

