RENESAS ISL61861BIBZ
| Manufacturer | |
| Mfr. Part # | ISL61861BIBZ |
| LCSC Part # | C1554002 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | USB Port Power Supply Controller |
| Description | 2.5V~5.5V 1 Active Low 1.5A Load Switch SOIC-8 Hot Swap Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6904 | $ 1.69 |
10+ | $ 1.652 | $ 16.52 |
30+ | $ 1.6258 | $ 48.77 |
100+ | $ 1.5982 | $ 159.82 |
Standard Packaging 98/Full
Tube | ||
Better price for more quantity?
$