LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZSR500GTA product image
  • ZSR500GTA thumbnail 1
  • ZSR500GTA thumbnail 2
  • ZSR500GTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZSR500GTARoHS

Manufacturer
MPN
ZSR500GTA
LCSC Part #
C155371
Packaging
SOT-223
Customer #
Key Attributes
Input 20V Output 5V 200mA
Datasheetpdf iconDIODES ZSR500GTA
In-Stock: 257
257 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5123$ 0.51
10+$ 0.4049$ 4.05
30+$ 0.3594$ 10.78
100+$ 0.3025$ 30.25
500+$ 0.2765$ 138.25
1,000+$ 0.2619$ 261.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-223
Output Voltage5V
Number of Outputs1
Operating Temperature-55℃~+125℃
Supply Current (Iq)350uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage20V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ZSR Series three terminal fixed positive voltage regulators feature internal circuit current limit and thermal shutdown making the devices difficult to destroy. The circuit design allows creation of any custom voltage in the range 2.85 to 12 volts. The devices are available in a small outline surface mount package, ideal for applications where space saving is important, as well as through hole TO92 style packaging. The devices are suited to local voltage regulation applications, where problems could be encountered with distributed single source regulation, as well as more general voltage regulation applications. The ZSR Series show performance characteristics superior to other local voltage regulators. The initial output voltage is maintained to within 2.5% with a quiescent current of typically 350μA. Output voltage change, with input voltage and load current, is much lower than competitive devices. The ZSR devices are completely stable with no external components.

Features

AI Translation
  • Small outline SO8 and SOT223 package
  • TO92 package
  • 2.85 to 12 Volt
  • Output current up to 200mA
  • Tight initial tolerance
  • Low quiescent current
  • -55 to 125°C temperature range
  • No external components
  • Internal thermal shutdown
  • Internal short circuit current limit